- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- J70100-1CR
J70100-1CR
Eaton Electronics / Bussmann
Fuse Block 100A 700VAC Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 100A 700VAC Lug Screw Mount
Search Keywords: J701001CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:J70100-1CR
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:100 A
-
Voltage Rating:700 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$127.81
10
$51.01
25
$46.93
50 +
$45.12
Click for Quote
Log in
to unlock special pricing