- Home ›
- All Products›
- HSL1040-3R8157-R
HSL1040-3R8157-R
Eaton Electronics / Bussmann
CAP HSL 3.8V 150F 150 mohm LT
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP HSL 3.8V 150F 150 mohm LT
Search Keywords: HSL10403R8157R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HSL1040-3R8157-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
28 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
360
$20.23
720
$10.68
1,080
$7.34
1,440 +
$7.20
Click for Quote
Log in
to unlock special pricing