- Home ›
- All Products›
- HSL0814-3R8106-R
HSL0814-3R8106-R
Eaton Electronics / Bussmann
CAP HSL 3.8V 10F 1.5 ohm LT
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP HSL 3.8V 10F 1.5 ohm LT
Search Keywords: HSL08143R8106R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HSL0814-3R8106-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$3.25
600
$2.00
900
$1.58
1,200 +
$1.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments