- Home ›
- All Products›
- HS0820-3R8256-R
HS0820-3R8256-R
Eaton Electronics / Bussmann
CAP HS 3.8V 25F 0.65ohm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP HS 3.8V 25F 0.65ohm
Search Keywords: HS08203R8256R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HS0820-3R8256-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
300
$3.72
600
$2.29
900
$1.81
1,200 +
$1.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments