- Home ›
- All Products›
- HPCL1V0630-R15-R
HPCL1V0630-R15-R
Eaton Electronics / Bussmann
IND HPA1V0630 0.15uH 45A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND HPA1V0630 0.15uH 45A 2 PADS SMT
Search Keywords: HPCL1V0630R15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HPCL1V0630-R15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
10500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,000
Ships today, if you order in
MOQ for In Stock Qty:
10500
MOQ for out of Stock Qty:
10500
Order Increment:
10500
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5,250
$0.1792
7,875
$0.1419
10,500 +
$0.1390
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments