- Home ›
- All Products›
- HPCL1V0530-3R3-R
HPCL1V0530-3R3-R
Eaton Electronics / Bussmann
IND HPC1V0530 3.3uH 8.0A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND HPC1V0530 3.3uH 8.0A 2 PADS SMT
Search Keywords: HPCL1V05303R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HPCL1V0530-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
14000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,500
$0.2756
7,000
$0.1696
10,500
$0.1343
14,000 +
$0.1316
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments