- Home ›
- All Products›
- HKL-WX
Available Replacements
Eaton Electronics / Bussmann
HKL-WX
Fuse Hldr Cart 250V 15A Pnl Mnt
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Hldr Cart 250V 15A Pnl Mnt
Search Keywords: HKLWX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HKL-WX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is HKL-WX discontinued?
Yes, HKL-WX from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HKL-WX?
The recommended replacement for HKL-WX is BK/HKL-W from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is HKL-WX RoHS compliant?
No, HKL-WX is not RoHS compliant.
What is the lead time for HKL-WX?
The standard lead time for HKL-WX is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.