- Home ›
- All Products›
- HHB-B408
Available Replacements
Alternative Packaging
Eaton Electronics / Bussmann
HHB-B408
Fuse Holder 30A 32V Crimp In Line Bulk
Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description
+
Fuse Holder 30A 32V Crimp In Line Bulk
Search Keywords: HHBB408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HHB-B408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is HHB-B408 discontinued?
Yes, HHB-B408 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HHB-B408 RoHS compliant?
Yes, HHB-B408 is RoHS compliant.
What is the lead time for HHB-B408?
The standard lead time for HHB-B408 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.