- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- HGA-C
Fuse Holder 30A 250V Stud Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Holder 30A 250V Stud Mount
Search Keywords: HGAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HGA-C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Stud Mount
-
Termination Type:N/A
-
Current Rating:30 A
-
Voltage Rating:250 V
Product Guides
+
Frequently Asked Questions
Is HGA-C RoHS compliant?
No, HGA-C is not RoHS compliant.
What is the lead time for HGA-C?
The standard lead time for HGA-C is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
49
can ship 3/1/27
36 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
1
$713.19
3
$702.60
5 +
$617.90
Click for Quote
Log in
to unlock special pricing