- Home ›
- All Products›
- HFW1V2818H3R3K
HFW1V2818H3R3K
Eaton Electronics / Bussmann
HFW IND 3.3uH 92.5A 2.86m 3Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HFW IND 3.3uH 92.5A 2.86m 3Pads SMT
Search Keywords: HFW1V2818H3R3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HFW1V2818H3R3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
55
$4.02
110
$3.84
275
$3.72
550
$3.52
1,045
$3.43
2,530
$3.34
5,005
$3.29
7,535 +
$3.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments