- Home ›
- All Products›
- HFW1V2815H150K
HFW1V2815H150K
Eaton Electronics / Bussmann
HFW IND 5.0uH 14A 2.05m 3Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HFW IND 5.0uH 14A 2.05m 3Pads SMT
Search Keywords: HFW1V2815H150K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HFW1V2815H150K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
60
$2.98
120
$2.94
300
$2.77
540
$2.62
1,020
$2.58
2,520
$2.54
5,040
$2.48
7,500 +
$2.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments