- Home ›
- All Products›
- HFW1V2215H200K
HFW1V2215H200K
Eaton Electronics / Bussmann
HFW IND 20.0uH 14.3A 6.4m 3 Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HFW IND 20.0uH 14.3A 6.4m 3 Pads SMT
Search Keywords: HFW1V2215H200K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HFW1V2215H200K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
70
$3.17
140
$3.03
280
$2.94
560
$2.78
1,050
$2.74
2,520
$2.64
5,040
$2.60
7,560 +
$2.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments