- Home ›
- All Products›
- HFW1V2213H100K
HFW1V2213H100K
Eaton Electronics / Bussmann
HFW IND 10.0uH 21A 3.9m 3 Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HFW IND 10.0uH 21A 3.9m 3 Pads SMT
Search Keywords: HFW1V2213H100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HFW1V2213H100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
80
$3.17
160
$3.03
320
$2.94
560
$2.78
1,040
$2.74
2,560
$2.64
5,040
$2.60
7,520 +
$2.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments