- Home ›
- All Products›
- HFW1V2210H4R7K
HFW1V2210H4R7K
Eaton Electronics / Bussmann
HFW IND 4.7uH 22A 2.4m 3Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HFW IND 4.7uH 22A 2.4m 3Pads SMT
Search Keywords: HFW1V2210H4R7K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HFW1V2210H4R7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
90
$3.17
180
$3.03
270
$2.94
540
$2.78
1,080
$2.74
2,520
$2.64
5,040
$2.60
7,560 +
$2.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments