- Home ›
- All Products›
- HCV1206-1R0-R
HCV1206-1R0-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 1uH 10% 100KHz Ferrite 14A 0.0046Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 1uH 10% 100KHz Ferrite 14A 0.0046Ohm DCR T/R
Search Keywords: HCV12061R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCV1206-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
550
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
872
Can Ship immediately
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
Order Increment:
550
28 Weeks
can ship
11/11/26
Tariffs may apply for U.S. shipments