- Home ›
- All Products›
- HCSA1V1008-150-R
HCSA1V1008-150-R
Eaton Electronics / Bussmann
IND Molded Power 15uH 9.1A 4 Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND Molded Power 15uH 9.1A 4 Pads SMT
Search Keywords: HCSA1V1008150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCSA1V1008-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
28 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
400
$1.424
800
$1.305
1,200
$1.044
2,800
$1.001
5,200
$0.975
7,600
$0.960
10,000 +
$0.946
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments