- Home ›
- All Products›
- HCPT1309-R20-R
HCPT1309-R20-R
Eaton Electronics / Bussmann
IND 0.2uH 90A ER12.7X9 THT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
IND 0.2uH 90A ER12.7X9 THT
Search Keywords: HCPT1309R20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCPT1309-R20-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$4.73
50
$3.84
100
$3.79
300
$3.57
500
$3.37
1,000
$3.32
2,500
$3.19
5,000 +
$3.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments