- Home ›
- All Products›
- HCPT1309-2R2-R
HCPT1309-2R2-R
Eaton Electronics / Bussmann
IND 2.27uH 25A ER12.7 X 9 THT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
IND 2.27uH 25A ER12.7 X 9 THT
Search Keywords: HCPT13092R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCPT1309-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$4.31
50
$3.50
100
$3.45
300
$3.25
500
$3.07
1,000
$3.02
2,500
$2.91
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments