- Home ›
- All Products›
- HCMP0704R1-R360-R
HCMP0704R1-R360-R
Eaton Electronics / Bussmann
Power Inductors-SMD INDUCTOR 0.36uH 25A 2
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD INDUCTOR 0.36uH 25A 2
Search Keywords: HCMP0704R1R360R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCMP0704R1-R360-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,413
Ships today, if you order in
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
Order Increment:
1200
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
600
$1.54
900
$1.22
1,200 +
$1.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments