- Home ›
- All Products›
- HCMA1707-2R2-R
HCMA1707-2R2-R
Eaton Electronics / Bussmann
IND HC 2.20uH 34.0A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND HC 2.20uH 34.0A molded 2 PADS SMT
Search Keywords: HCMA17072R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCMA1707-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
Order Increment:
350
12 Weeks
can ship
7/21/26
Tariffs may apply for U.S. shipments