- Home ›
- All Products›
- HCMA1307-2R2-R
HCMA1307-2R2-R
Eaton Electronics / Bussmann
Power Inductors-SMD 2.2uH 36A AEC-Q200
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors-SMD 2.2uH 36A AEC-Q200
Search Keywords: HCMA13072R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCMA1307-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$4.28
200
$3.21
300
$3.00
400 +
$2.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments