- Home ›
- All Products›
- HCMA1305-5R6-R
HCMA1305-5R6-R
Eaton Electronics / Bussmann
IND HC 5.60uH 22.0A molded 2 PADS SMT | Eaton Electronics HCMA1305-5R6-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND HC 5.60uH 22.0A molded 2 PADS SMT | Eaton Electronics HCMA1305-5R6-R
Search Keywords: HCMA13055R6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCMA1305-5R6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,580
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
12 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments