- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCMA1305-1R8-R
HCMA1305-1R8-R
Eaton Electronics / Bussmann
Inductor Power Shielded Wirewound 1.8uH/1.15uH 20% 100KHz Powdered Iron 21A 4.6mOhm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Wirewound 1.8uH/1.15uH 20% 100KHz Powdered Iron 21A 4.6mOhm DCR Automotive T/R
Search Keywords: HCMA13051R8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCMA1305-1R8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:1.8(OCL)/1.15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:21 A
-
Maximum DC Resistance:0.0046 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
596
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
200
$3.29
300
$3.07
400 +
$3.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments