- Home ›
- All Products›
- HCM2213V2-1R0-R
Eaton Electronics / Bussmann
HCM2213V2-1R0-R
IND MP 1.0uH 71A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND MP 1.0uH 71A 2 PADS SMT
Search Keywords: HCM2213V21R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM2213V2-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Frequently Asked Questions
Is HCM2213V2-1R0-R RoHS compliant?
Yes, HCM2213V2-1R0-R is RoHS compliant.
What is the lead time for HCM2213V2-1R0-R?
The standard lead time for HCM2213V2-1R0-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$10.78
50
$8.09
75
$7.55
100 +
$7.40
Click for Quote
Log in
to unlock special pricing