- Home ›
- All Products›
- HCM2213V2-150-R
HCM2213V2-150-R
Eaton Electronics / Bussmann
IND MP 15uH 24A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND MP 15uH 24A 2 PADS SMT
Search Keywords: HCM2213V2150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM2213V2-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$7.80
100
$7.45
300
$6.84
500
$6.73
1,000
$6.63
2,500 +
$6.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments