- Home ›
- All Products›
- HCM1A4020V2-R22-R
HCM1A4020V2-R22-R
Eaton Electronics / Bussmann
IND MP 0.22uH 17A 2 PADS SMT | Eaton Electronics HCM1A4020V2-R22-R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
IND MP 0.22uH 17A 2 PADS SMT | Eaton Electronics HCM1A4020V2-R22-R
Search Keywords: HCM1A4020V2R22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A4020V2-R22-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
HCM1A4020V3-R22-R
VIEW PRODUCT