- Home ›
- All Products›
- HCM1A4020V2-6R8-R
HCM1A4020V2-6R8-R
Eaton Electronics / Bussmann
IND MP 6.8uH 2.6A 2 PADS SMT | Eaton Electronics HCM1A4020V2-6R8-R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
IND MP 6.8uH 2.6A 2 PADS SMT | Eaton Electronics HCM1A4020V2-6R8-R
Search Keywords: HCM1A4020V26R8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A4020V2-6R8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
250
$1.020
500
$1.000
750
$0.990
1,500
$0.610
2,250
$0.481
3,000 +
$0.472
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
HCM1A4020V3-6R8-R
VIEW PRODUCT