- Home ›
- All Products›
- HCM1A2213V2-220-R
HCM1A2213V2-220-R
Eaton Electronics / Bussmann
IND MP 22uH 16A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND MP 22uH 16A 2 PADS SMT
Search Keywords: HCM1A2213V2220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A2213V2-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$7.54
75
$7.04
100 +
$6.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments