- Home ›
- All Products›
- HCM1A1707V2-2R2-R
HCM1A1707V2-2R2-R
Eaton Electronics / Bussmann
IND MP 2.2uH 31A 2 PADS SMT | Eaton Electronics HCM1A1707V2-2R2-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND MP 2.2uH 31A 2 PADS SMT | Eaton Electronics HCM1A1707V2-2R2-R
Search Keywords: HCM1A1707V22R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1707V2-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
200
$2.49
400
$2.42
600
$2.29
1,000
$2.25
2,600
$2.22
5,000
$2.17
7,600
$2.14
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments