- Home ›
- All Products›
- HCM1A1707-4R7-R
HCM1A1707-4R7-R
Eaton Electronics / Bussmann
IND MP 4.7uH 20.0A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND MP 4.7uH 20.0A molded 2 PADS SMT
Search Keywords: HCM1A17074R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1707-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$4.84
150
$4.52
200 +
$4.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments