- Home ›
- All Products›
- HCM1A1707-470-R
HCM1A1707-470-R
Eaton Electronics / Bussmann
IND MP 47.0uH 8.0A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND MP 47.0uH 8.0A molded 2 PADS SMT
Search Keywords: HCM1A1707470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1707-470-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$6.46
100
$4.84
150
$4.52
200 +
$4.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments