- Home ›
- All Products›
- HCM1A1707-1R5-R
HCM1A1707-1R5-R
Eaton Electronics / Bussmann
IND MP 1.5uH 46.0A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND MP 1.5uH 46.0A molded 2 PADS SMT
Search Keywords: HCM1A17071R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1707-1R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
12 Weeks
can ship
8/17/26