- Home ›
- All Products›
- HCM1A1307V2-R33-R
HCM1A1307V2-R33-R
Eaton Electronics / Bussmann
IND Molded Power 0.33uH 70.0A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
IND Molded Power 0.33uH 70.0A 2 PADS SMT
Search Keywords: HCM1A1307V2R33R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1307V2-R33-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
Price (USD)
Qty
Unit Price
250
$1.12
500
$1.07
1,000
$1.02
2,500
$0.98
5,000
$0.96
7,500
$0.94
10,000
$0.93
15,000 +
$0.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
HCM1A1307V3-R33-R
VIEW PRODUCT