- Home ›
- All Products›
- HCM1A1307-120-R
HCM1A1307-120-R
Eaton Electronics / Bussmann
IND HC 12.0uH 11.0A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND HC 12.0uH 11.0A molded 2 PADS SMT
Search Keywords: HCM1A1307120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1307-120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
125
$3.24
188
$3.02
250 +
$2.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments