- Home ›
- All Products›
- HCM1A1305V2-R22-R
HCM1A1305V2-R22-R
Eaton Electronics / Bussmann
IND Molded Power 0.22uH 60.0A 2 PADS SMT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND Molded Power 0.22uH 60.0A 2 PADS SMT
Search Keywords: HCM1A1305V2R22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1305V2-R22-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HCM1A1305V3-R22-R
VIEW PRODUCT