- Home ›
- All Products›
- HCM1A1105V2-3R3-R
HCM1A1105V2-3R3-R
Eaton Electronics / Bussmann
IND MP 3.3uH 16A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND MP 3.3uH 16A 2 PADS SMT
Search Keywords: HCM1A1105V23R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1105V2-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.985
1,000
$0.943
2,500
$0.904
5,000
$0.880
7,500
$0.867
10,000
$0.854
15,000
$0.722
25,000 +
$0.704
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments