- Home ›
- All Products›
- HCM1A1105V2-1R2-R
Eaton Electronics / Bussmann
HCM1A1105V2-1R2-R
IND MP 1.2uH 21A 2 PADS SMT | Eaton Electronics HCM1A1105V2-1R2-R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND MP 1.2uH 21A 2 PADS SMT | Eaton Electronics HCM1A1105V2-1R2-R
Search Keywords: HCM1A1105V21R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1105V2-1R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is HCM1A1105V2-1R2-R RoHS compliant?
Yes, HCM1A1105V2-1R2-R is RoHS compliant.
What is the lead time for HCM1A1105V2-1R2-R?
The standard lead time for HCM1A1105V2-1R2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$1.078
1,000
$1.024
2,500
$1.022
5,000
$0.995
7,500
$0.993
10,000
$0.990
15,000
$0.988
25,000 +
$0.985
Click for Quote
Log in
to unlock special pricing