- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1A0805V2-4R7-R
HCM1A0805V2-4R7-R
Eaton Electronics / Bussmann
The HCM1A0805V2-4R7-R is an AEC-Q200 qualified, automotive-grade high current power inductor with a nominal inductance of 4.7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
The HCM1A0805V2-4R7-R is an AEC-Q200 qualified, automotive-grade high current power inductor with a nominal inductance of 4.7 μH.
Search Keywords: HCM1A0805V24R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A0805V2-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:4.7(OCL)/3 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:8 A
-
Maximum DC Resistance:0.0156 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116,657
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.7854
1,000
$0.7548
2,500
$0.7140
5,000
$0.6834
7,500
$0.6630
10,000
$0.6426
15,000
$0.5304
25,000 +
$0.5100
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
HCM1A0805V3-4R7-R
VIEW PRODUCT