- Home ›
- All Products›
- HCM1A0703V2-330-R
HCM1A0703V2-330-R
Eaton Electronics / Bussmann
IND MP 33uH 2.3A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
IND MP 33uH 2.3A 2 PADS SMT
Search Keywords: HCM1A0703V2330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A0703V2-330-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,700
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.610
4,000
$0.580
6,000
$0.570
8,000
$0.560
10,000
$0.550
16,000
$0.425
26,000 +
$0.410
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
HCM1A0703V3-330-R
VIEW PRODUCT