- Home ›
- All Products›
- HCM1A0503V2-3R3-R
HCM1A0503V2-3R3-R
Eaton Electronics / Bussmann
IND MP 3.3uH 6.5A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
IND MP 3.3uH 6.5A molded 2 PADS SMT
Search Keywords: HCM1A0503V23R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A0503V2-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.570
4,000
$0.540
6,000
$0.530
8,000
$0.520
10,000
$0.510
16,000
$0.380
26,000 +
$0.367
Click for Quote
Log in
to unlock special pricing