- Home ›
- All Products›
- HCM1A0503-5R6-R
HCM1A0503-5R6-R
Eaton Electronics / Bussmann
IND molded Power 5.6uH 3.5A 2 PADS SMT | Eaton Electronics HCM1A0503-5R6-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND molded Power 5.6uH 3.5A 2 PADS SMT | Eaton Electronics HCM1A0503-5R6-R
Search Keywords: HCM1A05035R6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A0503-5R6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$2.0400
500
$2.0300
1,000
$1.2500
1,500
$0.9914
2,000 +
$0.9710
Click for Quote
Log in
to unlock special pricing