- Home ›
- All Products›
- HCM1305-5R6-R
HCM1305-5R6-R
Eaton Electronics / Bussmann
IND HC 5.60uH 22.0A molded 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND HC 5.60uH 22.0A molded 2 PADS SMT
Search Keywords: HCM13055R6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1305-5R6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
400
$6.83
800
$3.62
1,200
$2.55
1,600 +
$2.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments