- Home ›
- All Products›
- HCM1103-R12-R
HCM1103-R12-R
Eaton Electronics / Bussmann
IND Pressed 0.12uH 75.0A 2PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND Pressed 0.12uH 75.0A 2PADS SMT
Search Keywords: HCM1103R12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1103-R12-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$3.03
2,000
$1.61
3,000
$1.13
4,000 +
$1.11
Click for Quote
Log in
to unlock special pricing