- Home ›
- All Products›
- HCF1007-2R2-R
HCF1007-2R2-R
Eaton Electronics / Bussmann
Fixed Inductors 2.2uH 18.0A 6.731 mOhms
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Inductors 2.2uH 18.0A 6.731 mOhms
Search Keywords: HCF10072R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCF1007-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
175
$4.52
350
$2.78
525
$2.20
700 +
$2.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments