- Home ›
- All Products›
- HC8-1R9-R
HC8-1R9-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 1.9uH 20% 100KHz 12.4A 0.0077Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 1.9uH 20% 100KHz 12.4A 0.0077Ohm DCR T/R
Search Keywords: HC81R9R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HC8-1R9-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$11.25
100
$11.08
200
$10.91
400
$5.78
600
$4.07
800 +
$3.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments