- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HC2LP-4R7-R
HC2LP-4R7-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 4.7uH 20% 300KHz Ferrite 17A 4.6mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 4.7uH 20% 300KHz Ferrite 17A 4.6mOhm DCR T/R
Search Keywords: HC2LP4R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HC2LP-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
130
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,189
Ships today, if you order in
Minimum Order Quantity:
130
Order Increment:
130
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
130
$3.67
260
$3.60
520
$3.52
1,040
$3.48
2,600
$3.44
5,070
$3.42
7,540 +
$3.41
Click for Quote
Log in
to unlock special pricing