- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMQ-2
Fuse Slow Blow Acting 2A 300V Holder Cartridge CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 2A 300V Holder Cartridge CE/CSA/UL
Search Keywords: GMQ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GMQ-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:N/A
-
Fuse Size:N/A
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
209
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$14.36
25
$13.80
50
$13.59
100
$13.24
250
$13.04
500
$12.84
1,000 +
$12.65
Click for Quote
Log in
to unlock special pricing