- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GLQ-1/2
GLQ-1/2
Eaton Electronics / Bussmann
Fuse Fast Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm
Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm
Search Keywords: GLQ12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GLQ-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:MX
-
Supplier Standard Pack:
100
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging