- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GLD-12
GLD-12
Eaton Electronics / Bussmann
Fuse Pin Indicating 12A 125V Fast 2-Pin Cartridge Holder Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Pin Indicating 12A 125V Fast 2-Pin Cartridge Holder Carton
Search Keywords: GLD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GLD-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$29.27
10
$27.92
25
$27.09
50
$25.93
100
$24.86
250
$24.20
500 +
$23.84
Click for Quote
Log in
to unlock special pricing