- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GJV-2
Fuse Miniature Fast Acting 2A 250V Axial 6.3 X 32mm Glass
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 2A 250V Axial 6.3 X 32mm Glass
Search Keywords: GJV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GJV-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Minimum Order Quantity:
7
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
7
$14.01
50
$3.30
100
$2.74
250
$1.89
500 +
$1.77
Click for Quote
Log in
to unlock special pricing